Part Details for MAX6711SEXS+T by Maxim Integrated Products
Overview of MAX6711SEXS+T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6711SEXS+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5614
|
Newark | Mpu Supervisor, 5.5V, Sc-70-4, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Active-Low, Push-Pull, Ic Case/Package:Sc-70, No. Of Pins:4Pins, Delay Time:240Ms, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6711SEXS+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2427 |
|
$2.2000 / $4.1400 | Buy Now |
DISTI #
MAX6711SEXS+TCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-4 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21612 In Stock |
|
$1.9392 / $4.0100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1650 |
|
$1.1939 / $2.9120 | Buy Now |
|
Quest Components | 1320 |
|
$1.5600 / $3.9000 | Buy Now | |
|
Quest Components | 1832 |
|
$3.7800 / $7.5600 | Buy Now | |
|
Chip1Cloud | IC MPU/RESET CIRC SC70-4 | 2080 |
|
RFQ |
Part Details for MAX6711SEXS+T
MAX6711SEXS+T CAD Models
MAX6711SEXS+T Part Data Attributes:
|
MAX6711SEXS+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6711SEXS+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO4, SC-70, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SOT-143R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MAX6711SEXS+T
This table gives cross-reference parts and alternative options found for MAX6711SEXS+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6711SEXS+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6711SEXS+T | 4-Pin SC70 Microprocessor Reset Circuits with Manual Reset Input, 4-SC70-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX6711SEXS+T vs MAX6711SEXS+T |
MAX6711SEXS-T10 | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO4, SC-70, 4 PIN | Maxim Integrated Products | MAX6711SEXS+T vs MAX6711SEXS-T10 |
MAX6711SEXS+T10 | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO4, SC-70, 4 PIN | Maxim Integrated Products | MAX6711SEXS+T vs MAX6711SEXS+T10 |