Part Details for MAX6713REXS+T by Analog Devices Inc
Overview of MAX6713REXS+T by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6713REXS+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6713REXST
|
Mouser Electronics | Supervisory Circuits 4-Pin SC70 Microprocessor Reset Circuits with Manual Reset Input RoHS: Compliant | 4454 |
|
$2.0000 / $4.2600 | Buy Now |
|
Analog Devices Inc | 4-Pin SC70 Microprocessor Rese Min Qty: 1 Package Multiple: 1 | 38181 |
|
$1.9875 / $4.2600 | Buy Now |
DISTI #
2512656RL
|
element14 Asia-Pacific | MPU SUPERVISOR, 5.5V, SC-70-4 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.1954 / $3.2524 | Buy Now |
DISTI #
2512656
|
element14 Asia-Pacific | MPU SUPERVISOR, 5.5V, SC-70-4 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.1954 / $4.5016 | Buy Now |
DISTI #
2512656
|
Farnell | MPU SUPERVISOR, 5.5V, SC-70-4 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.0813 / $4.2127 | Buy Now |
DISTI #
2512656RL
|
Farnell | MPU SUPERVISOR, 5.5V, SC-70-4 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.0813 / $3.0843 | Buy Now |
Part Details for MAX6713REXS+T
MAX6713REXS+T CAD Models
MAX6713REXS+T Part Data Attributes:
|
MAX6713REXS+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6713REXS+T
Analog Devices Inc
4-Pin SC70 Microprocessor Reset Circuits with Manual Reset Input, 4-SC70-N/A, 4 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 4-SC70-N/A | |
Pin Count | 4 | |
Manufacturer Package Code | 4-SC70-N/A | |
Date Of Intro | 2000-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SOT-143R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MAX6713REXS+T
This table gives cross-reference parts and alternative options found for MAX6713REXS+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6713REXS+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6713REXS-T10 | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO4, SC-70, 4 PIN | Maxim Integrated Products | MAX6713REXS+T vs MAX6713REXS-T10 |
MAX6713REXS+T10 | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO4, SC-70, 4 PIN | Maxim Integrated Products | MAX6713REXS+T vs MAX6713REXS+T10 |
MAX6713REXS | Power Management Circuit, Fixed, +2.63VV, CMOS | Maxim Integrated Products | MAX6713REXS+T vs MAX6713REXS |
MAX6713REXS+T | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO4, SC-70, 4 PIN | Maxim Integrated Products | MAX6713REXS+T vs MAX6713REXS+T |
MAX6713REXS+ | 4-Pin SC70 Microprocessor Reset Circuits with Manual Reset Input, 4-SC70-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX6713REXS+T vs MAX6713REXS+ |