Part Details for MAX6736XKLTD3+T by Analog Devices Inc
Overview of MAX6736XKLTD3+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX6736XKLTD3+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6736XKLTD3+T
|
Mouser Electronics | Supervisory Circuits Low-Power Dual-/Triple-Voltage SC70 P Supervisory Circuits RoHS: Compliant | 865 |
|
$2.0300 / $4.0600 | Buy Now |
|
Analog Devices Inc | Low-Power Dual/Triple-Voltage Min Qty: 1 Package Multiple: 1 | 32946 |
|
$1.9651 / $4.0700 | Buy Now |
DISTI #
3917626
|
Farnell | MPU SUPERVISOR, 20UA, 5.5V, SC-70-5 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.0237 | Buy Now |
Part Details for MAX6736XKLTD3+T
MAX6736XKLTD3+T CAD Models
MAX6736XKLTD3+T Part Data Attributes:
|
MAX6736XKLTD3+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6736XKLTD3+T
Analog Devices Inc
Low-Power Dual-/Triple-Voltage SC70 µP Supervisory Circuits, 5-SC70-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SC70-N/A | |
Package Description | LEAD FREE, EIAJ, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SC70-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-10-22 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.625V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |