Part Details for MAX6775LTB+T by Maxim Integrated Products
Overview of MAX6775LTB+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6775LTB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5663
|
Newark | Battery Monitor, Udfn-6, Battery Type:Alkaline, Li-Ion, Nicd, Nimh, Interfaces:-, No. Of Cells:1Cells, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Ic Case/Package:Udfn, No. Of Pins:6Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6775LTB+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2156-MAX6775LTB+T-ND
|
DigiKey | IC MONITOR BATT LP 6-UDFN Min Qty: 177 Lead time: 32 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$1.7000 | Buy Now |
DISTI #
505-MAX6775LTB+TTR-ND
|
DigiKey | IC MONITOR BATT LP 6-UDFN Min Qty: 177 Lead time: 33 Weeks Container: Strip, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5126 / $1.9344 | Buy Now |
|
Rochester Electronics | MAX6775 Low-Power, 1Percent-Accurate Battery Monitor Package RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$1.4500 / $1.7100 | Buy Now |
Part Details for MAX6775LTB+T
MAX6775LTB+T CAD Models
MAX6775LTB+T Part Data Attributes:
|
MAX6775LTB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6775LTB+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO6, 1 X 1.50 MM, ROHS COMPLIANT, UDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 1 X 1.50 MM, ROHS COMPLIANT, UDFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.007 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for MAX6775LTB+T
This table gives cross-reference parts and alternative options found for MAX6775LTB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6775LTB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6775LTB+T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 1 X 1.50 MM, ROHS COMPLIANT, UDFN-6 | Rochester Electronics LLC | MAX6775LTB+T vs MAX6775LTB+T |
MAX6775LTB+T | Low-Power, 1%-Accurate Battery Monitor in µDFN and SC70 Packages, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | MAX6775LTB+T vs MAX6775LTB+T |