Datasheets
MAX6889ETJ+ by:

EEPROM-Programmable, Octal/Hex/Quad, Power-Supply Sequencers/Supervisors, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C

Part Details for MAX6889ETJ+ by Analog Devices Inc

Overview of MAX6889ETJ+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX6889ETJ+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX6889ETJ
Mouser Electronics Supervisory Circuits EEPROM-Programmable, Octal/Hex/Quad, Pow RoHS: Compliant 98
  • 1 $18.2700
  • 10 $16.7900
  • 25 $16.1000
  • 120 $14.1800
  • 300 $13.4900
  • 540 $12.6200
$12.6200 / $18.2700 Buy Now
Analog Devices Inc EEPROM-Programmable, Octal/Hex Min Qty: 1 Package Multiple: 1 1340
  • 1 $24.0000
  • 1,000 $9.7800
$9.7800 / $24.0000 Buy Now

Part Details for MAX6889ETJ+

MAX6889ETJ+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX6889ETJ+ Part Data Attributes

MAX6889ETJ+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX6889ETJ+ Analog Devices Inc EEPROM-Programmable, Octal/Hex/Quad, Power-Supply Sequencers/Supervisors, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 32-LFCSP-5X5X0.75
Package Description 5 X 5 MM, TQFN-32
Pin Count 32
Manufacturer Package Code 32-LFCSP-5X5X0.75
Reach Compliance Code compliant
Date Of Intro 2005-02-21
Samacsys Manufacturer Analog Devices
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code S-PQCC-N32
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 1
Number of Channels 8
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Current-Max (Isup) 1.5 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm

Alternate Parts for MAX6889ETJ+

This table gives cross-reference parts and alternative options found for MAX6889ETJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6889ETJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX6889ETJ+T Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, PQCC32, 5 X 5 MM, TQFN-32 Maxim Integrated Products MAX6889ETJ+ vs MAX6889ETJ+T
MAX6889ETJ+T EEPROM-Programmable, Octal/Hex/Quad, Power-Supply Sequencers/Supervisors, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C Analog Devices Inc MAX6889ETJ+ vs MAX6889ETJ+T
MAX6889ETJ Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, PQCC32, 5 X 5 MM, TQFN-32 Maxim Integrated Products MAX6889ETJ+ vs MAX6889ETJ
MAX6889ETJ-T Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, PQCC32, 5 X 5 MM, TQFN-32 Maxim Integrated Products MAX6889ETJ+ vs MAX6889ETJ-T
MAX6889ETJ+ Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, PQCC32, 5 X 5 MM, TQFN-32 Maxim Integrated Products MAX6889ETJ+ vs MAX6889ETJ+
Part Number Description Manufacturer Compare
MAX6889ETJ-T Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, PQCC32, 5 X 5 MM, TQFN-32 Maxim Integrated Products MAX6889ETJ+ vs MAX6889ETJ-T
MAX6889ETJ+ Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, PQCC32, 5 X 5 MM, TQFN-32 Maxim Integrated Products MAX6889ETJ+ vs MAX6889ETJ+
MAX6889ETJ Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, PQCC32, 5 X 5 MM, TQFN-32 Maxim Integrated Products MAX6889ETJ+ vs MAX6889ETJ
MAX6889ETJ+T Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, PQCC32, 5 X 5 MM, TQFN-32 Maxim Integrated Products MAX6889ETJ+ vs MAX6889ETJ+T
MAX6889ETJ+T EEPROM-Programmable, Octal/Hex/Quad, Power-Supply Sequencers/Supervisors, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C Analog Devices Inc MAX6889ETJ+ vs MAX6889ETJ+T

MAX6889ETJ+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6889ETJ+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6889ETJ+ by Analog Devices Inc

  • Please alert me when MAX6889ETJ+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX6889ETJ+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6889ETJ+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX6889ETJ+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6889ETJ+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6889ETJ+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: