-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Wire Interfaced, 2.7V to 5.5V LED Display Driver with I/O Expander and Key Scan, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6954ATL
|
Mouser Electronics | LED Display Drivers 4-Wire Interfaced, 2.7V to 5.5V LED Display Driver with I/O Expander and Key Scan RoHS: Compliant | 605 |
|
$21.5800 / $28.7200 | Buy Now |
|
Analog Devices Inc | 4-Wire Interfaced, 2.7V to 5.5 Min Qty: 1 Package Multiple: 1 | 1567 |
|
$17.6900 / $28.7300 | Buy Now |
DISTI #
2800080
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$22.7893 / $30.3315 | Buy Now |
DISTI #
2800080
|
Farnell | LED DISPLAY DRIVER, 16/8 DIGIT, TQFN-40 RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$25.2759 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6954ATL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6954ATL+
Analog Devices Inc
4-Wire Interfaced, 2.7V to 5.5V LED Display Driver with I/O Expander and Key Scan, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 40-LFCSP-6X6X0.75 | |
Pin Count | 40 | |
Manufacturer Package Code | 40-LFCSP-6X6X0.75 | |
Date Of Intro | 2002-05-24 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BARGRAPH | |
Data Input Mode | SERIAL | |
Display Mode | DIGIT | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 16-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 24 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 8 MHz |
This table gives cross-reference parts and alternative options found for MAX6954ATL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6954ATL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6954ATL+T | LED Driver, 24-Segment, CMOS, 6 X 6 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WJJD-2, TQFN-40 | Maxim Integrated Products | MAX6954ATL+ vs MAX6954ATL+T |
MAX6954ATL+ | LED Driver, 24-Segment, CMOS, ROHS COMPLIANT, TQFN-40 | Maxim Integrated Products | MAX6954ATL+ vs MAX6954ATL+ |