Part Details for MAX7031HATJ17 by Maxim Integrated Products
Overview of MAX7031HATJ17 by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX7031HATJ17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX7031HATJ17-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 32TQFN Min Qty: 67 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
647 In Stock |
|
$4.4900 | Buy Now |
|
Rochester Electronics | MAX7031 Low-Cost, 433.92Mhz Fsk Transceiver With Fractional-N Pll ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 647 |
|
$3.8600 / $4.5400 | Buy Now |
|
Chip1Cloud | 7700 |
|
RFQ |
Part Details for MAX7031HATJ17
MAX7031HATJ17 CAD Models
MAX7031HATJ17 Part Data Attributes:
|
MAX7031HATJ17
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7031HATJ17
Maxim Integrated Products
Telecom Circuit, 1-Func, CMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD-2, QFN-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD-2, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX7031HATJ17
This table gives cross-reference parts and alternative options found for MAX7031HATJ17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7031HATJ17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7031HATJ17+T | Telecom Circuit, 1-Func, CMOS, 5 X 5 MM, 0.8 MM, HEIGHT, MO-220-WHHD-2, QFN-32 | Maxim Integrated Products | MAX7031HATJ17 vs MAX7031HATJ17+T |
MAX7031HATJ17-T | Telecom Circuit, 1-Func, CMOS, 5 X 5 MM, 0.8 MM, HEIGHT, MO-220-WHHD-2, QFN-32 | Maxim Integrated Products | MAX7031HATJ17 vs MAX7031HATJ17-T |