Part Details for MAX708CUA+T by Analog Devices Inc
Overview of MAX708CUA+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX708CUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX708CUAT
|
Mouser Electronics | Supervisory Circuits Low-Cost, P Supervisory Circuits RoHS: Compliant | 0 |
|
$6.4400 | Order Now |
|
Analog Devices Inc | Low-Cost, µP Supervisory Circu Min Qty: 2500 Package Multiple: 1 | 22500 |
|
$6.3000 / $6.4468 | Buy Now |
|
Ameya Holding Limited | MAX708 Series 4.25 to 4.5V 280 ms Push Pull Microprocessor Supervisor - MICRO-8 | 22500 |
|
RFQ |
Part Details for MAX708CUA+T
MAX708CUA+T CAD Models
MAX708CUA+T Part Data Attributes:
|
MAX708CUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX708CUA+T
Analog Devices Inc
Low-Cost, µP Supervisory Circuits, 8-MINI_SO-N/A, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-26 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX708CUA+T
This table gives cross-reference parts and alternative options found for MAX708CUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX708CUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX708CUA+T | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX708CUA+T vs MAX708CUA+T |
MAX708CUA+ | Low-Cost, µP Supervisory Circuits, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX708CUA+T vs MAX708CUA+ |
MAX708CUA+ | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, LEAD FREE, UMAX-8 | Maxim Integrated Products | MAX708CUA+T vs MAX708CUA+ |
MAX708CUA-T | Power Supply Support Circuit, Adjustable, 2 Channel, +4.4VV, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX708CUA+T vs MAX708CUA-T |
MAX708CUA | Power Supply Support Circuit, Adjustable, 2 Channel, +4.4VV, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX708CUA+T vs MAX708CUA |