Part Details for MAX708EPA+ by Analog Devices Inc
Overview of MAX708EPA+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX708EPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1915
|
Newark | Mp Supervisor, Single, 4.4V, Dip-8, Threshold Voltage:4.4V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Reset Type:Manual, Active-High, Push-Pull/Active-Low, Push-Pull, Digital Ic Rohs Compliant: Yes |Analog Devices MAX708EPA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX708EPA+
|
Mouser Electronics | Supervisory Circuits Low-Cost, P Supervisory Circuits RoHS: Compliant | 42 |
|
$10.4700 / $15.1500 | Buy Now |
|
Analog Devices Inc | Low-Cost, µP Supervisory Circu Min Qty: 1 Package Multiple: 1 | 2807 |
|
$9.6046 / $15.1700 | Buy Now |
|
Ameya Holding Limited | Processor Supervisor 4.4V 4.4V - 8-Pin PDIP N | 2797 |
|
RFQ | |
DISTI #
2799292
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.3348 / $16.1456 | Buy Now |
DISTI #
2799292
|
Farnell | MP SUPERVISOR, SINGLE, 4.4V, DIP-8 RoHS: Compliant Min Qty: 50 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$13.2216 | Buy Now |
Part Details for MAX708EPA+
MAX708EPA+ CAD Models
MAX708EPA+ Part Data Attributes
|
MAX708EPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX708EPA+
Analog Devices Inc
Low-Cost, µP Supervisory Circuits, 8-PDIP-300_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-26 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX708EPA+
This table gives cross-reference parts and alternative options found for MAX708EPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX708EPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX708EPA+ | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | MAX708EPA+ vs MAX708EPA+ |
MAX708MJA+ | Power Supply Management Circuit, | Maxim Integrated Products | MAX708EPA+ vs MAX708MJA+ |
MAX708MJA | Low-Cost, µP Supervisory Circuits, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX708EPA+ vs MAX708MJA |
MAX708EPA | Power Supply Support Circuit, Adjustable, 2 Channel, +4.4VV, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX708EPA+ vs MAX708EPA |