Part Details for MAX708RCSA by Maxim Integrated Products
Overview of MAX708RCSA by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX708RCSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +2.63V, 8 Pin, Plastic, SOP | 24 |
|
$2.7104 / $3.6960 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.63V, 8 Pin, Plastic, SOP | 1 |
|
$9.0003 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.63V, 8 Pin, Plastic, SOP | 42 |
|
$5.9200 / $9.6000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.63V, 8 Pin, Plastic, SOP | 25 |
|
$4.1100 / $6.1650 | Buy Now |
|
Rochester Electronics | MAX708 - Microprocessor Supervisory Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 81 |
|
$2.7400 / $3.2200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2 |
|
RFQ |
Part Details for MAX708RCSA
MAX708RCSA CAD Models
MAX708RCSA Part Data Attributes:
|
MAX708RCSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX708RCSA
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Width | 3.9 mm |
Alternate Parts for MAX708RCSA
This table gives cross-reference parts and alternative options found for MAX708RCSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX708RCSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX708RCSA-T | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 | Maxim Integrated Products | MAX708RCSA vs MAX708RCSA-T |
MAX708RCSA+ | +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX708RCSA vs MAX708RCSA+ |
MAX708RCSA+ | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOP-8 | Maxim Integrated Products | MAX708RCSA vs MAX708RCSA+ |