Part Details for MAX712CSE by Maxim Integrated Products
Overview of MAX712CSE by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX712CSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Quest Components | BATTERY MANAGEMENT, 16 Pin, Plastic, SOP | 1 |
|
$8.1750 / $12.2625 | Buy Now |
|
Quest Components | BATTERY MANAGEMENT, 16 Pin, Plastic, SOP | 89 |
|
$5.7535 / $9.3300 | Buy Now |
|
Quest Components | BATTERY MANAGEMENT, 16 Pin, Plastic, SOP | 81 |
|
$7.5619 / $12.2625 | Buy Now |
|
Quest Components | BATTERY MANAGEMENT, 16 Pin, Plastic, SOP | 7 |
|
$8.9925 / $12.2625 | Buy Now |
|
ComSIT USA | NICD/NIMH BATTERY FAST-CHARGE CONTROLLER Battery Charge Controller, Current-mode, 0.1A, CMOS, PDSO16 RoHS: Not Compliant | Europe - 200 |
|
RFQ |
Part Details for MAX712CSE
MAX712CSE CAD Models
MAX712CSE Part Data Attributes:
|
MAX712CSE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX712CSE
Maxim Integrated Products
Battery Charge Controller, Current-mode, 0.1A, CMOS, PDSO16, SO-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX712CSE
This table gives cross-reference parts and alternative options found for MAX712CSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX712CSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX712ESE+T | NiCd/NiMH Battery Fast-Charge Controllers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX712CSE vs MAX712ESE+T |
MAX712CSE-T | Battery Charge Controller, Current-mode, 0.1A, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX712CSE vs MAX712CSE-T |
MAX712ESE | Battery Charge Controller, Current-mode, 0.1A, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX712CSE vs MAX712ESE |
MAX712ESE-T | Battery Charge Controller, Current-mode, 0.1A, CMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX712CSE vs MAX712ESE-T |
MAX712ESE+ | Battery Charge Controller, Current-mode, 0.1A, CMOS, PDSO16, ROHS COMPLIANT, SO-16 | Maxim Integrated Products | MAX712CSE vs MAX712ESE+ |
MAX712ESE+ | NiCd/NiMH Battery Fast-Charge Controllers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX712CSE vs MAX712ESE+ |