Part Details for MAX7301AAX+ by Maxim Integrated Products
Overview of MAX7301AAX+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX7301AAX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX7301AAX+-ND
|
DigiKey | IC XPNDR 26MHZ SPI 36SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
508 In Stock |
|
$6.7221 / $11.8500 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | PERIPHERAL INTERFACE, 36 Pin, Plastic, SSOP | 3 |
|
$10.0832 | Buy Now |
|
Quest Components | PERIPHERAL INTERFACE, 36 Pin, Plastic, SSOP | 24 |
|
$10.0832 / $11.3436 | Buy Now |
DISTI #
SMC-MAX7301AAX+
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1042 |
|
RFQ |
Part Details for MAX7301AAX+
MAX7301AAX+ CAD Models
MAX7301AAX+ Part Data Attributes
|
MAX7301AAX+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7301AAX+
Maxim Integrated Products
Interface Circuit, CMOS, PDSO36, 0.300 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.415 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.495 mm |
Alternate Parts for MAX7301AAX+
This table gives cross-reference parts and alternative options found for MAX7301AAX+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7301AAX+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7301AAX+T | 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port and 28-Port I/O Expander, 36-SSOP_W-7.62_MM, 36 Pins, -40 to 125C | Analog Devices Inc | MAX7301AAX+ vs MAX7301AAX+T |
MAX7301AAX-T | Interface Circuit, CMOS, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36 | Maxim Integrated Products | MAX7301AAX+ vs MAX7301AAX-T |
MAX7301AAX | Interface Circuit, CMOS, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36 | Maxim Integrated Products | MAX7301AAX+ vs MAX7301AAX |
MAX7301AAX+T | Interface Circuit, CMOS, PDSO36, 0.300 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36 | Maxim Integrated Products | MAX7301AAX+ vs MAX7301AAX+T |