Part Details for MAX77681AEWV+T by Analog Devices Inc
Overview of MAX77681AEWV+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX77681AEWV+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX77681AEWV+T
|
Mouser Electronics | Power Management Specialized - PMIC Ultra-Low Power PMIC with 3-Output SIMO RoHS: Compliant | 0 |
|
$2.1900 | Order Now |
|
Analog Devices Inc | Ultra-Low Power PMIC with 3-Ou Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.0100 / $2.1896 | Buy Now |
DISTI #
3582061
|
Farnell | DC/DC CONV, BUCK-BOOST, 3 O/P, WLP-30 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.1746 | Buy Now |
Part Details for MAX77681AEWV+T
MAX77681AEWV+T CAD Models
MAX77681AEWV+T Part Data Attributes:
|
MAX77681AEWV+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77681AEWV+T
Analog Devices Inc
3-Output SIMO Buck-Boost Regulator with Power Sequencer and 3µA IQ, 30-WLCSP-N/A, 30 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 30-WLCSP-N/A | |
Pin Count | 30 | |
Manufacturer Package Code | 30-WLCSP-N/A | |
Date Of Intro | 2018-08-24 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | R-XBGA-B30 | |
JESD-609 Code | e2 | |
Length | 2.748 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 2.4 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA30,5X6,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.148 mm |