Part Details for MAX77751FEFG+ by Maxim Integrated Products
Overview of MAX77751FEFG+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MAX77751FEFG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1709
|
Newark | Battery Charger, Li-Ion/Pol, 85Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX77751FEFG+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 864 |
|
$2.9800 / $4.1100 | Buy Now |
DISTI #
505-MAX77751FEFG+-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 24QFN Min Qty: 1 Lead time: 23 Weeks Container: Tray |
2739 In Stock |
|
$1.6875 / $2.5400 | Buy Now |
|
Bristol Electronics | 624 |
|
RFQ |
Part Details for MAX77751FEFG+
MAX77751FEFG+ CAD Models
MAX77751FEFG+ Part Data Attributes
|
MAX77751FEFG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX77751FEFG+
Maxim Integrated Products
Power Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | FC2QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-07-23 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC24,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 13.7 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +13.7V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |