Part Details for MAX77756AEWL+ by Analog Devices Inc
Overview of MAX77756AEWL+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX77756AEWL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Wide Input Voltage Buck Min Qty: 1 Package Multiple: 1 | 857 |
|
Buy Now |
Part Details for MAX77756AEWL+
MAX77756AEWL+ CAD Models
MAX77756AEWL+ Part Data Attributes
|
MAX77756AEWL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77756AEWL+
Analog Devices Inc
24V Input, 500mA Buck Regulator with Dual-Input Power MUX, 15-WLCSP-N/A, 15 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 15-WLCSP-N/A | |
Pin Count | 15 | |
Manufacturer Package Code | 15-WLCSP-N/A | |
Date Of Intro | 2017-07-18 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 30 |