-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.15A USB Type-C Autonomous Charger with JEITA for 1-Cell Li-ion/LiFePO4 Batteries, 36-WLCSP-N/A, 36 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK9798
|
Newark | Batt Charger, Li-Ion/Pol, 13.4V, 85Deg C, Battery Type:Li-Ion, Li-Pol, Input Voltage:13.4V, Battery Charge Voltage:4.55V, Charge Current:3.15A, Ic Case/Package:Wlp, No. Of Pins:36Pins, No. Of Cells:1Cells, Ic Mounting:Surface Mountrohs Compliant: Yes |Analog Devices MAX77787JEWX+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1224 |
|
$1.8600 / $2.3700 | Buy Now |
|
Analog Devices Inc | 14V Input, 3A USB Type C Auton Min Qty: 1 Package Multiple: 1 | 170 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX77787JEWX+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77787JEWX+
Analog Devices Inc
3.15A USB Type-C Autonomous Charger with JEITA for 1-Cell Li-ion/LiFePO4 Batteries, 36-WLCSP-N/A, 36 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 36-WLCSP-N/A | |
Pin Count | 36 | |
Manufacturer Package Code | 36-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-04-25 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |