Part Details for MAX77874BEWM+T by Analog Devices Inc
Overview of MAX77874BEWM+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX77874BEWM+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 16A Uncoupled Quad-Phase Core Min Qty: 2500 Package Multiple: 1 | 50000 |
|
Buy Now |
Part Details for MAX77874BEWM+T
MAX77874BEWM+T CAD Models
MAX77874BEWM+T Part Data Attributes
|
MAX77874BEWM+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX77874BEWM+T
Analog Devices Inc
16A High-Performance Quad-Phase Buck Regulatorfor Multicore CPU and GPU Processors, 48-WLCSP-N/A, 48 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 48-WLCSP-N/A | |
Pin Count | 48 | |
Manufacturer Package Code | 48-WLCSP-N/A | |
Date Of Intro | 2017-07-20 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e2 | |
Length | 2.917 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Output Voltage-Max | 1.3 V | |
Output Voltage-Min | 0.25 V | |
Output Voltage-Nom | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6x8,14 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Nom (Vsup) | 3.7 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.217 mm |
Alternate Parts for MAX77874BEWM+T
This table gives cross-reference parts and alternative options found for MAX77874BEWM+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX77874BEWM+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX77874BEWM+ | 16A High-Performance Quad-Phase Buck Regulatorfor Multicore CPU and GPU Processors, 48-WLCSP-N/A, 48 Pins, -40 to 85C | Analog Devices Inc | MAX77874BEWM+T vs MAX77874BEWM+ |
MAX77874BEWM+ | Switching Regulator, | Maxim Integrated Products | MAX77874BEWM+T vs MAX77874BEWM+ |
MAX77874BEWM+T | Switching Regulator, | Maxim Integrated Products | MAX77874BEWM+T vs MAX77874BEWM+T |