Part Details for MAX78630+PPM/D00 by Silergy Corporation
Overview of MAX78630+PPM/D00 by Silergy Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX78630+PPM/D00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX78630+PPM/D00
|
Avnet Americas | Energy Measurement Processor 32-Pin TQFN EP Tube - Rail/Tube (Alt: MAX78630+PPM/D00) RoHS: Not Compliant Min Qty: 600 Package Multiple: 60 Lead time: 35 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MAX78630+PPM/D00
|
Avnet Asia | Energy Measurement Processor 32-Pin TQFN EP Tube (Alt: MAX78630+PPM/D00) RoHS: Compliant Min Qty: 6000 Package Multiple: 60 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MAX78630+PPM/D00
MAX78630+PPM/D00 CAD Models
MAX78630+PPM/D00 Part Data Attributes
|
MAX78630+PPM/D00
Silergy Corporation
Buy Now
Datasheet
|
Compare Parts:
MAX78630+PPM/D00
Silergy Corporation
Power Supply Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILERGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |