Part Details for MAX809MEUR by Maxim Integrated Products
Overview of MAX809MEUR by Maxim Integrated Products
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for MAX809MEUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX809MEUR-ND
|
DigiKey | IC SUPERVISOR 3PIN MPU RESET Min Qty: 211 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16799 In Stock |
|
$1.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 825 |
|
$0.6300 / $1.8000 | Buy Now |
|
Bristol Electronics | 4417 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +4.38V, 3 Pin, Plastic, TO-236 | 2657 |
|
$0.9608 / $2.2875 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.38V, 3 Pin, Plastic, TO-236 | 660 |
|
$0.7800 / $2.4000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.38V, 3 Pin, Plastic, TO-236 | 1617 |
|
$1.0065 / $3.6600 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.38V, 3 Pin, Plastic, TO-236 | 949 |
|
$1.3725 / $3.6600 | Buy Now |
|
Rochester Electronics | MAX809 3-Pin Microprocessor Reset Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16799 |
|
$1.2200 / $1.4300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2476 |
|
RFQ | |
|
Win Source Electronics | IC SUPERVISOR 3PIN MPU RESET / Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 | 138036 |
|
$0.2830 / $0.4240 | Buy Now |
Part Details for MAX809MEUR
MAX809MEUR CAD Models
MAX809MEUR Part Data Attributes
|
MAX809MEUR
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX809MEUR
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Width | 1.3 mm |
Alternate Parts for MAX809MEUR
This table gives cross-reference parts and alternative options found for MAX809MEUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX809MEUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX809MEUR+T10 | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | Maxim Integrated Products | MAX809MEUR vs MAX809MEUR+T10 |
MAX809MEUR+T | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | Maxim Integrated Products | MAX809MEUR vs MAX809MEUR+T |
MAX809MEUR+T | 3-Pin Microprocessor Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 105C | Analog Devices Inc | MAX809MEUR vs MAX809MEUR+T |
MAX809MEUR-T10 | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX809MEUR vs MAX809MEUR-T10 |
MAX809MEUR+ | 3-Pin Microprocessor Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 105C | Analog Devices Inc | MAX809MEUR vs MAX809MEUR+ |
MAX809MEUR+ | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, ROHS COMPLIANT, SC-70, 3 PIN | Maxim Integrated Products | MAX809MEUR vs MAX809MEUR+ |