Datasheets
MAX809REXR+ by:

3-Pin Microprocessor Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 125C

Part Details for MAX809REXR+ by Analog Devices Inc

Overview of MAX809REXR+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Robotics and Drones

Price & Stock for MAX809REXR+

Part # Distributor Description Stock Price Buy
Analog Devices Inc 3-Pin Microprocessor Reset Cir Min Qty: 1 Package Multiple: 1 0
Buy Now

Part Details for MAX809REXR+

MAX809REXR+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX809REXR+ Part Data Attributes

MAX809REXR+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX809REXR+ Analog Devices Inc 3-Pin Microprocessor Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 3-SC70-N/A
Pin Count 3
Manufacturer Package Code 3-SC70-N/A
Date Of Intro 2001-05-10
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Length 2 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code SOT-323
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max (Isup) 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Threshold Voltage-Nom +2.63V
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm

Alternate Parts for MAX809REXR+

This table gives cross-reference parts and alternative options found for MAX809REXR+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX809REXR+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAT809RSBI-T10 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3-PIN onsemi MAX809REXR+ vs CAT809RSBI-T10
CAT809RSDI-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD-FREE, SC-70, 3 PIN onsemi MAX809REXR+ vs CAT809RSDI-T
MAX809REXR+T10 Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO3, LEAD FREE, SC-70, 3 PIN Maxim Integrated Products MAX809REXR+ vs MAX809REXR+T10
CAT809RSBI-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3-PIN onsemi MAX809REXR+ vs CAT809RSBI-T
MAX809SQ263T1G Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.63 V, 140 ms minimum delay, SC-70 (SOT-323) 3 LEAD, 3000-REEL onsemi MAX809REXR+ vs MAX809SQ263T1G
MAX809REXR-T Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO3, SC-70, 3 PIN Maxim Integrated Products MAX809REXR+ vs MAX809REXR-T
CAT809REXR-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN onsemi MAX809REXR+ vs CAT809REXR-T
CAT809RSDI-GT10 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, MO-203, SC-70, 3 PIN onsemi MAX809REXR+ vs CAT809RSDI-GT10
MAX809REXR+T 3-Pin Microprocessor Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 125C Analog Devices Inc MAX809REXR+ vs MAX809REXR+T
CAT809RSDI-T10 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, MO-203, SC-70, 3 PIN onsemi MAX809REXR+ vs CAT809RSDI-T10
Part Number Description Manufacturer Compare
MAX6326XR39-T Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Maxim Integrated Products MAX809REXR+ vs MAX6326XR39-T
ASM706EPA Power Supply Management Circuit, Fixed, 1 Channel, +4.4V, CMOS, PDIP8 onsemi MAX809REXR+ vs ASM706EPA
MAX706RESA Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 Maxim Integrated Products MAX809REXR+ vs MAX706RESA
FM810LS3X Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation MAX809REXR+ vs FM810LS3X
ADM1817-20AKSZ-REEL 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN Analog Devices Inc MAX809REXR+ vs ADM1817-20AKSZ-REEL
ASM1811R-10F Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, PLASTIC, SOT-23, 3 PIN Pulsecore Semiconductor MAX809REXR+ vs ASM1811R-10F
MAX6346XR42+T Power Supply Support Circuit, Fixed, 1 Channel, +4.2VV, PDSO3, LEAD FREE, SC-70, 3 PIN Maxim Integrated Products MAX809REXR+ vs MAX6346XR42+T
CAT1025PI-42 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8 onsemi MAX809REXR+ vs CAT1025PI-42
MAX706SCUA Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, MO-187CAA, MICRO, MAX, PACKAGE-8 Maxim Integrated Products MAX809REXR+ vs MAX706SCUA
MAX709LCPA+ Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 Maxim Integrated Products MAX809REXR+ vs MAX709LCPA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX809REXR+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX809REXR+ by Analog Devices Inc

  • Please alert me when MAX809REXR+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX809REXR+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX809REXR+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX809REXR+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX809REXR+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX809REXR+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: