Part Details for MAX809STR by Maxim Integrated Products
Overview of MAX809STR by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX809STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 13 | 14 |
|
$0.4125 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.93V, 3 Pin, Plastic, TO-236 | 11 |
|
$0.4400 / $0.5500 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.93V, 3 Pin, Plastic, TO-236 | 200 |
|
$0.2900 / $0.5800 | Buy Now |