Part Details for MAX8520ETP+T by Analog Devices Inc
Overview of MAX8520ETP+T by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8520ETP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8520ETPT
|
Mouser Electronics | Power Management Specialized - PMIC Smallest TEC Power Drivers for Optical Modules RoHS: Compliant | 216 |
|
$11.0700 / $18.1600 | Buy Now |
|
Analog Devices Inc | Smallest TEC Power Drivers for Min Qty: 1 Package Multiple: 1 | 42791 |
|
$11.0300 / $18.1800 | Buy Now |
|
Ameya Holding Limited | IC DRVR PWR TEC 20-TQFN | 42791 |
|
RFQ | |
DISTI #
3926779
|
Farnell | POWER DRIVER IC, TQFN-EP RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$11.3531 | Buy Now |
Part Details for MAX8520ETP+T
MAX8520ETP+T CAD Models
MAX8520ETP+T Part Data Attributes:
|
MAX8520ETP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8520ETP+T
Analog Devices Inc
Smallest TEC Power Drivers for Optical Modules, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, TQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-11-22 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX8520ETP+T
This table gives cross-reference parts and alternative options found for MAX8520ETP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8520ETP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8520ETP+ | Interface Circuit, BICMOS, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, TQFN-20 | Maxim Integrated Products | MAX8520ETP+T vs MAX8520ETP+ |
MAX8520ETP+ | Smallest TEC Power Drivers for Optical Modules, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX8520ETP+T vs MAX8520ETP+ |
MAX8520ETP/GG8 | Smallest TEC Power Drivers for Optical Modules, N/A, 20 Pins, -40 to 85C | Analog Devices Inc | MAX8520ETP+T vs MAX8520ETP/GG8 |