Part Details for MAX8520ETP+T by Maxim Integrated Products
Overview of MAX8520ETP+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX8520ETP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX8520ETP+TCT-ND
|
DigiKey | IC DRVR PWR TEC 20-TQFN Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1454 In Stock |
|
$11.0793 / $18.1800 | Buy Now |
Part Details for MAX8520ETP+T
MAX8520ETP+T CAD Models
MAX8520ETP+T Part Data Attributes
|
MAX8520ETP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8520ETP+T
Maxim Integrated Products
Interface Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, TQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX8520ETP+T
This table gives cross-reference parts and alternative options found for MAX8520ETP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8520ETP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8520ETP+T | Smallest TEC Power Drivers for Optical Modules, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX8520ETP+T vs MAX8520ETP+T |
MAX8520ETP-T | Interface Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-20 | Maxim Integrated Products | MAX8520ETP+T vs MAX8520ETP-T |
MAX8520ETP/GG8 | Interface Circuit, BICMOS, 5 X 5 MM, 0.90 MM HEIGHT, TQFN-20 | Maxim Integrated Products | MAX8520ETP+T vs MAX8520ETP/GG8 |
MAX8520ETP+ | Smallest TEC Power Drivers for Optical Modules, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX8520ETP+T vs MAX8520ETP+ |