Part Details for MAX8553EEE by Maxim Integrated Products
Overview of MAX8553EEE by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8553EEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8553EEE-ND
|
DigiKey | PWM BUCK CONTROLLER FOR DDR Min Qty: 101 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1157 In Stock |
|
$3.0000 | Buy Now |
|
Rochester Electronics | MAX8553 4.5V To 28V Input, Synchronous PWM Buck Controller For Ddr Termination and Point-Of-Load Applications RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1157 |
|
$2.5700 / $3.0300 | Buy Now |
|
ComSIT USA | 4.5V TO 28V INPUT, SYNCHRONOUS PWM BUCK CONTROLLER FOR DDR TERMINATION AND POINT-OF-LOAD APPLICATIONS Switching Controller, Voltage-mode, 550kHz Switching Freq-Max, BICMOS, PDSO16 RoHS: Compliant | Europe - 40 |
|
RFQ |
Part Details for MAX8553EEE
MAX8553EEE CAD Models
MAX8553EEE Part Data Attributes
|
MAX8553EEE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8553EEE
Maxim Integrated Products
Switching Controller, Voltage-mode, 550kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 550 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX8553EEE
This table gives cross-reference parts and alternative options found for MAX8553EEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8553EEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8553EEE+T | 4.5V to 28V Input, Synchronous PWM Buck Controllers for DDR Termination and Point-of-Load Applications, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX8553EEE vs MAX8553EEE+T |
MAX8553EEE-T | Switching Controller, Voltage-mode, 550kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX8553EEE vs MAX8553EEE-T |
MAX8553EEE+ | 4.5V to 28V Input, Synchronous PWM Buck Controllers for DDR Termination and Point-of-Load Applications, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX8553EEE vs MAX8553EEE+ |
MAX8553EEE+ | Switching Controller, Voltage-mode, 550kHz Switching Freq-Max, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX8553EEE vs MAX8553EEE+ |