Part Details for MAX8561ETA+T by Maxim Integrated Products
Overview of MAX8561ETA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8561ETA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX8561 4Mhz, 500mA, Synchronous Step-Down DC-DC Converter In TDFN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 45000 |
|
$2.2100 / $2.6100 | Buy Now |
Part Details for MAX8561ETA+T
MAX8561ETA+T CAD Models
MAX8561ETA+T Part Data Attributes:
|
MAX8561ETA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8561ETA+T
Maxim Integrated Products
Switching Regulator, Voltage-mode, 1.27A, 4000kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.8 MM HEIGHT, LEAD FREE, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | HVSSON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.27 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX8561ETA+T
This table gives cross-reference parts and alternative options found for MAX8561ETA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8561ETA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8561ETA+ | Switching Regulator, Voltage-mode, 1.27A, 4000kHz Switching Freq-Max, BICMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, TDFN-8 | Maxim Integrated Products | MAX8561ETA+T vs MAX8561ETA+ |
MAX8561ETA-T | Switching Regulator, Voltage-mode, 1.27A, 4000kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.8 MM HEIGHT, TDFN-8 | Maxim Integrated Products | MAX8561ETA+T vs MAX8561ETA-T |
MAX8561ETA+ | 1.27A SWITCHING REGULATOR, 4000kHz SWITCHING FREQ-MAX, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, TDFN-8 | Rochester Electronics LLC | MAX8561ETA+T vs MAX8561ETA+ |
MAX8561ETA+T | 1.27A SWITCHING REGULATOR, 4000kHz SWITCHING FREQ-MAX, DSO8, 3 X 3 MM, 0.8 MM HEIGHT, LEAD FREE, TDFN-8 | Rochester Electronics LLC | MAX8561ETA+T vs MAX8561ETA+T |