Part Details for MAX8630XETD20+ by Maxim Integrated Products
Overview of MAX8630XETD20+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8630XETD20+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8630XETD20+-175-ND
|
DigiKey | MAX8630 125MA 1X/1.5X CHARGE PUM Min Qty: 634 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
26251 In Stock |
|
$0.4700 | Buy Now |
|
Rochester Electronics | MAX8630 125mA 1X/1.5X Charge Pumps For 5 White LEDs In 3Mm X 3Mm TDFN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 26251 |
|
$0.4061 / $0.4778 | Buy Now |
Part Details for MAX8630XETD20+
MAX8630XETD20+ CAD Models
MAX8630XETD20+ Part Data Attributes
|
MAX8630XETD20+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8630XETD20+
Maxim Integrated Products
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVSON, SOLCC14,.12,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 5 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |