Part Details for MAX8770GTL+T by Maxim Integrated Products
Overview of MAX8770GTL+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8770GTL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6206
|
Newark | Pwm Controller, 600Khz, -40 To 105Deg C, Input Voltage:26V, Output Voltage:-, Output Current:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Controller Ic Case Style:Tqfn, No. Of Pins:40Pins, Frequency:600Khz, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8770GTL+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2397 |
|
$8.0900 / $13.6400 | Buy Now |
DISTI #
MAX8770GTL+TCT-ND
|
DigiKey | IC REG CTRLR INTEL 1OUT 40TQFN Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6275 / $12.5100 | Buy Now |
|
Bristol Electronics | 1265 |
|
RFQ | ||
|
Quest Components | 1012 |
|
$10.8480 / $16.2720 | Buy Now |