-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A, Microcap, Low-Dropout, Linear Regulator, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC8289
|
Newark | Ic, V Reg, Ldo 1.8V, Smd, Tssop16, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1.8V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Rohs Compliant: Yes |Analog Devices MAX8869EUE18+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$5.0300 / $7.0500 | Buy Now |
DISTI #
700-MAX8869EUE18
|
Mouser Electronics | LDO Voltage Regulators 1A, MicroCap, Low-Dropout, Linear Regulator RoHS: Compliant | 519 |
|
$3.7000 / $6.7800 | Buy Now |
|
Analog Devices Inc | 1A, MicroCap, Low-Dropout, Lin Min Qty: 1 Package Multiple: 1 | 2963 |
|
$3.2200 / $6.7800 | Buy Now |
|
Ameya Holding Limited | TSSOP 16/I°/1A, MicroCap, Low-Dropout, Linear Regulator | 2802 |
|
RFQ | |
DISTI #
2518895
|
element14 Asia-Pacific | IC, V REG, LDO 1.8V, SMD, TSSOP16 RoHS: Compliant Min Qty: 1 Container: Each | 81 |
|
$3.8128 / $7.1261 | Buy Now |
DISTI #
2518895
|
Farnell | IC, V REG, LDO 1.8V, SMD, TSSOP16 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 81 |
|
$3.7377 / $6.8107 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8869EUE18+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8869EUE18+
Analog Devices Inc
1A, Microcap, Low-Dropout, Linear Regulator, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Package Description | 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153AC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4_EP-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-11-07 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Load Regulation-Max | 0.036% | |
Load Regulation-Max(%) | 2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX8869EUE18+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8869EUE18+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8869EUE18+T | 1A, Microcap, Low-Dropout, Linear Regulator, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX8869EUE18+ vs MAX8869EUE18+T |
MAX8869EUE18+T | Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153AC, TSSOP-16 | Maxim Integrated Products | MAX8869EUE18+ vs MAX8869EUE18+T |
MAX8869EUE18+ | Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153AC, TSSOP-16 | Maxim Integrated Products | MAX8869EUE18+ vs MAX8869EUE18+ |