Datasheets
MAX8869EUE18+T by:

Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153AC, TSSOP-16

Part Details for MAX8869EUE18+T by Maxim Integrated Products

Overview of MAX8869EUE18+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX8869EUE18+T

Part # Distributor Description Stock Price Buy
DISTI # MAX8869EUE18+TCT-ND
DigiKey IC REG LIN POS ADJ 1A 16TSSOP Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 9031
In Stock
  • 1 $6.2300
  • 10 $5.6240
  • 25 $5.3624
  • 100 $4.6563
  • 250 $4.4470
  • 500 $4.0546
  • 1,000 $3.5314
  • 2,500 $3.4006
$3.4006 / $6.2300 Buy Now
DISTI # SMC-MAX8869EUE18+T
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2019+/2021+ 13
RFQ

Part Details for MAX8869EUE18+T

MAX8869EUE18+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX8869EUE18+T Part Data Attributes

MAX8869EUE18+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX8869EUE18+T Maxim Integrated Products Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153AC, TSSOP-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP16,.25
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.35 V
Dropout Voltage1-Nom 0.2 V
Input Voltage Absolute-Max 6 V
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 5 mm
Load Regulation-Max 0.036%
Load Regulation-Max(%) 2%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 16
Operating Temperature TJ-Max 150 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 1 A
Output Voltage1-Max 5 V
Output Voltage1-Min 0.8 V
Output Voltage1-Nom 1.8 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm
Surface Mount YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 1%
Width 4.4 mm

Alternate Parts for MAX8869EUE18+T

This table gives cross-reference parts and alternative options found for MAX8869EUE18+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8869EUE18+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX8869EUE18+T 1A, Microcap, Low-Dropout, Linear Regulator, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc MAX8869EUE18+T vs MAX8869EUE18+T
MAX8869EUE18+ Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153AC, TSSOP-16 Maxim Integrated Products MAX8869EUE18+T vs MAX8869EUE18+
Part Number Description Manufacturer Compare
MAX8869EUE18+T 1A, Microcap, Low-Dropout, Linear Regulator, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc MAX8869EUE18+T vs MAX8869EUE18+T
MAX8869EUE18+ Fixed/Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.35V Dropout, CMOS, PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153AC, TSSOP-16 Maxim Integrated Products MAX8869EUE18+T vs MAX8869EUE18+

MAX8869EUE18+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8869EUE18+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8869EUE18+T by Maxim Integrated Products

  • Please alert me when MAX8869EUE18+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX8869EUE18+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8869EUE18+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX8869EUE18+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8869EUE18+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8869EUE18+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: