Part Details for MAX8880ETT+T by Maxim Integrated Products
Overview of MAX8880ETT+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8880ETT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3120
|
Newark | Ldo, Adj, 1.25V To 5.5V, 0.2A, Tdfn-6, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:12V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:5.5V, Output Current:200Ma, rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8880ETT+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7800 | Buy Now |
DISTI #
175-MAX8880ETT+TCT-ND
|
DigiKey | IC REG LIN POS ADJ 200MA 6TDFN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1760 In Stock |
|
$1.2080 / $2.7400 | Buy Now |
Part Details for MAX8880ETT+T
MAX8880ETT+T CAD Models
MAX8880ETT+T Part Data Attributes
|
MAX8880ETT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8880ETT+T
Maxim Integrated Products
Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.2V Dropout, CMOS, PDSO6, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEA, TDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEA, TDFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.1 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX8880ETT+T
This table gives cross-reference parts and alternative options found for MAX8880ETT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8880ETT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8880ETT-T | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 0.2V Dropout, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, TDFN-6 | Maxim Integrated Products | MAX8880ETT+T vs MAX8880ETT-T |
MAX8880ETT+T | 12V, Ultra-Low-IQ, Low-Dropout Linear Regulators with POK, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | MAX8880ETT+T vs MAX8880ETT+T |