Part Details for MAX8883EUTGG by Maxim Integrated Products
Overview of MAX8883EUTGG by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8883EUTGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8883EUTGG-ND
|
DigiKey | IC REG LINEAR LDO Min Qty: 64 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1181 In Stock |
|
$4.7300 | Buy Now |
|
Rochester Electronics | MAX8883 Dual, Low-Noise, Low-Dropout, 160mA Linear Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1181 |
|
$4.0600 / $4.7800 | Buy Now |
Part Details for MAX8883EUTGG
MAX8883EUTGG CAD Models
MAX8883EUTGG Part Data Attributes
|
MAX8883EUTGG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8883EUTGG
Maxim Integrated Products
Fixed Positive LDO Regulator, 2 Output, 3V1, 3V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | MINIATURE, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.144 V | |
Dropout Voltage1-Nom | 0.072 V | |
Dropout Voltage2-Max | 0.144 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.024% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.16 A | |
Output Current2-Max | 0.16 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Max | 3.06 V | |
Output Voltage2-Min | 2.91 V | |
Output Voltage2-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
Alternate Parts for MAX8883EUTGG
This table gives cross-reference parts and alternative options found for MAX8883EUTGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8883EUTGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8883EUTGG-T | Fixed Positive LDO Regulator, 2 Output, 3V1, 3V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN | Maxim Integrated Products | MAX8883EUTGG vs MAX8883EUTGG-T |
MAX8883EUTQ5-T | Fixed Positive LDO Regulator, 2 Output, 2.5V1, 1.8V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN | Maxim Integrated Products | MAX8883EUTGG vs MAX8883EUTQ5-T |
MAX8883EUTAQ+ | Dual, Low-Noise, Low-Dropout, 160mA Linear Regulators in SOT23, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX8883EUTGG vs MAX8883EUTAQ+ |
MAX8883EUTA5+ | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 1.8V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN | Maxim Integrated Products | MAX8883EUTGG vs MAX8883EUTA5+ |
MAX8883EUTAQ+T | Dual, Low-Noise, Low-Dropout, 160mA Linear Regulators in SOT23, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX8883EUTGG vs MAX8883EUTAQ+T |
MAX8883EUTJJ+ | Fixed Positive LDO Regulator, 2 Output, 2.85V1, 2.85V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN | Maxim Integrated Products | MAX8883EUTGG vs MAX8883EUTJJ+ |
MAX8883EUTAQ+T | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 2.5V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN | Maxim Integrated Products | MAX8883EUTGG vs MAX8883EUTAQ+T |
MAX8883EUTA5-T | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 1.8V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN | Maxim Integrated Products | MAX8883EUTGG vs MAX8883EUTA5-T |
MAX8883EUTJJ-T | Fixed Positive LDO Regulator, 2 Output, 2.85V1, 2.85V2, BICMOS, PDSO6, MINIATURE, SOT-23, 6 PIN | Maxim Integrated Products | MAX8883EUTGG vs MAX8883EUTJJ-T |
MAX8883EUTAQ+ | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 2.5V2, BICMOS, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN | Maxim Integrated Products | MAX8883EUTGG vs MAX8883EUTAQ+ |