-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Dropout, 300mA Linear Regulators in SOT23, 5-TSOT-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8887EZK33T
|
Mouser Electronics | LDO Voltage Regulators Low-Dropout, 300mA Linear Regulators in RoHS: Compliant | 2552 |
|
$1.2000 / $1.9000 | Buy Now |
DISTI #
V72:2272_26383386
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2205 Container: Cut Strips | Americas - 58 |
|
$1.1413 / $1.1801 | Buy Now |
|
Analog Devices Inc | Low-Dropout, 300mA Linear Regu Min Qty: 1 Package Multiple: 1 | 7138 |
|
$1.2195 / $2.7700 | Buy Now |
DISTI #
61253814
|
Verical | LDO Regulator Pos 3.3V 0.3A 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2205 | Americas - 58 |
|
$1.1413 / $1.1801 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8887EZK33+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8887EZK33+T
Analog Devices Inc
Low-Dropout, 300mA Linear Regulators in SOT23, 5-TSOT-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-TSOT-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-TSOT-N/A | |
Date Of Intro | 2000-12-04 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01485% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MAX8887EZK33+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8887EZK33+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8887EZK33+ | Low-Dropout, 300mA Linear Regulators in SOT23, 5-TSOT-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8887EZK33+T vs MAX8887EZK33+ |
MAX8887EZK33+T | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, BICMOS, PDSO5, ROHS COMPLIANT, SOT23, 5 PIN | Maxim Integrated Products | MAX8887EZK33+T vs MAX8887EZK33+T |
MAX8887EZK33-T | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, BICMOS, PDSO5, MO-193, EIAJ SC-70, SOT-23, 5 PIN | Maxim Integrated Products | MAX8887EZK33+T vs MAX8887EZK33-T |
MAX8887EZK33 | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, BICMOS, PDSO5, LOW PROFILE, SOT-23, 5 PIN | Maxim Integrated Products | MAX8887EZK33+T vs MAX8887EZK33 |
MAX8887EZK33+ | Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, BICMOS, PDSO5, LOW PROFILE, SOT-23, 5 PIN | Maxim Integrated Products | MAX8887EZK33+T vs MAX8887EZK33+ |