Part Details for MAX8891EXK29+T by Maxim Integrated Products
Overview of MAX8891EXK29+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8891EXK29+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX8891 High Psrr, Low-Dropout, 150mA, Linear Regulator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2500 |
|
$0.5415 / $0.6370 | Buy Now |
Part Details for MAX8891EXK29+T
MAX8891EXK29+T CAD Models
MAX8891EXK29+T Part Data Attributes
|
MAX8891EXK29+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8891EXK29+T
Maxim Integrated Products
Fixed Positive LDO Regulator, 2.85V, BICMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOT | |
Package Description | ROHS COMPLIANT, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.135 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Regulation-Max | 0.0067545% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.12 A | |
Output Voltage1-Max | 2.9355 V | |
Output Voltage1-Min | 2.7645 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |
Alternate Parts for MAX8891EXK29+T
This table gives cross-reference parts and alternative options found for MAX8891EXK29+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8891EXK29+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8511EXK29-T | Fixed Positive LDO Regulator, 2.85V, 0.2V Dropout, BICMOS, PDSO5, EIAJ, SC-70, 5 PIN | Maxim Integrated Products | MAX8891EXK29+T vs MAX8511EXK29-T |