Part Details for MAX8891EXK30+ by Analog Devices Inc
Overview of MAX8891EXK30+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8891EXK30+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | High PSRR, Low-Dropout, 150mA Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX8891EXK30+
MAX8891EXK30+ CAD Models
MAX8891EXK30+ Part Data Attributes
|
MAX8891EXK30+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8891EXK30+
Analog Devices Inc
High PSRR, Low-Dropout, 150mA Linear Regulators, 5-SC70-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SC70-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SC70-N/A | |
Date Of Intro | 2009-04-15 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |