Part Details for MAX889TESA+T by Maxim Integrated Products
Overview of MAX889TESA+T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX889TESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6244
|
Newark | Charge Pump, Adj, Inverting, Nsoic-8, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Output Current Max:200Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-5.5V, Adjustable Output Voltage Max:-2.5V, Input Voltage Min:2.7V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX889TESA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MAX889TESA+TCT-ND
|
DigiKey | IC REG CHRG PUMP ADJ 200MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2437 In Stock |
|
$3.1299 / $6.3000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 10098 |
|
RFQ | |
|
Chip1Cloud | IC REG SWTCHD CAP INV ADJ 8SOIC | 3620 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG CHARGE PUMP ADJ 8SOIC | 150 |
|
$4.7715 / $7.1464 | Buy Now |
|
Win Source Electronics | IC REG SWTCHD CAP INV ADJ 8SOIC | 20700 |
|
$4.1450 / $6.2180 | Buy Now |
Part Details for MAX889TESA+T
MAX889TESA+T CAD Models
MAX889TESA+T Part Data Attributes:
|
MAX889TESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX889TESA+T
Maxim Integrated Products
Switched Capacitor Regulator, 0.2A, 620kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 620 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX889TESA+T
This table gives cross-reference parts and alternative options found for MAX889TESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX889TESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX889TESA | Switched Capacitor Regulator, 0.2A, 620kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX889TESA+T vs MAX889TESA |
MAX889TESA+T | High-Frequency, Regulated, 200mA, Inverting Charge Pump, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX889TESA+T vs MAX889TESA+T |