-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23, 8-SOT_23-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9111EKAT
|
Mouser Electronics | LVDS Interface IC Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23 RoHS: Compliant | 4990 |
|
$3.7200 / $5.6700 | Buy Now |
DISTI #
V72:2272_26362868
|
Arrow Electronics | LVDS Receiver 500Mbps 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2149 Container: Cut Strips | Americas - 198 |
|
$3.6800 / $4.6810 | Buy Now |
|
Analog Devices Inc | Single/Dual LVDS Line Receiver Min Qty: 1 Package Multiple: 1 | 1254 |
|
$3.7683 / $6.9000 | Buy Now |
DISTI #
60947404
|
Verical | LVDS Receiver 500Mbps 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2149 | Americas - 198 |
|
$3.6800 / $4.6810 | Buy Now |
|
Ameya Holding Limited | MAX9111 Series 3.6 V 500 Mbps SMT Single LVDS Line Receiver - SOT-23-8 | 1254 |
|
RFQ | |
DISTI #
2517017
|
element14 Asia-Pacific | LVDS RECEIVER, 500MBPS, 3.6V, SOT23-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1244 |
|
$3.9305 / $6.0362 | Buy Now |
DISTI #
2517017RL
|
element14 Asia-Pacific | LVDS RECEIVER, 500MBPS, 3.6V, SOT23-8 RoHS: Compliant Min Qty: 10 Container: Reel | 1244 |
|
$3.9305 / $5.6076 | Buy Now |
DISTI #
2517017
|
Farnell | LVDS RECEIVER, 500MBPS, 3.6V, SOT23-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1244 |
|
$3.9592 / $5.7258 | Buy Now |
DISTI #
2517017RL
|
Farnell | LVDS RECEIVER, 500MBPS, 3.6V, SOT23-8 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 1244 |
|
$3.9592 / $5.3249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9111EKA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9111EKA+T
Analog Devices Inc
Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23, 8-SOT_23-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOT_23-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Date Of Intro | 2000-07-01 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.5 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX9111EKA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9111EKA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9111EKA+T | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX9111EKA+T vs MAX9111EKA+T |
MAX9111EKA | LINE RECEIVER, PDSO8, MO-178BA, SOT-23, 8 PIN | Rochester Electronics LLC | MAX9111EKA+T vs MAX9111EKA |
MAX9111EKA-T | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, MO-178BA, SOT-23, 8 PIN | Maxim Integrated Products | MAX9111EKA+T vs MAX9111EKA-T |