Datasheets
MAX923CUA+T by:

Ultra Low-Power, Single/Dual-Supply Comparators, 8-MINI_SO-N/A, 8 Pins, 0 to 70C

Part Details for MAX923CUA+T by Analog Devices Inc

Overview of MAX923CUA+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Price & Stock for MAX923CUA+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX923CUAT
Mouser Electronics Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp RoHS: Compliant 0
  • 2,500 $4.7700
$4.7700 Order Now
Analog Devices Inc Ultra Low-Power, Single/Dual-S Min Qty: 2500 Package Multiple: 1 0
  • 1,000 $4.2200
  • 2,500 $4.7793
$4.2200 / $4.7793 Buy Now

Part Details for MAX923CUA+T

MAX923CUA+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX923CUA+T Part Data Attributes:

MAX923CUA+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX923CUA+T Analog Devices Inc Ultra Low-Power, Single/Dual-Supply Comparators, 8-MINI_SO-N/A, 8 Pins, 0 to 70C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 8-MINI_SO-N/A
Package Description UMAX-8
Pin Count 8
Manufacturer Package Code 8-MINI_SO-N/A
Reach Compliance Code compliant
Date Of Intro 2002-04-01
Amplifier Type COMPARATOR
Input Offset Voltage-Max 10000 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Response Time-Nom 14000 ns
Supply Current-Max 0.006 mA
Supply Voltage Limit-Max 12 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for MAX923CUA+T

This table gives cross-reference parts and alternative options found for MAX923CUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX923CUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX923CUA+T Comparator, 2 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, UMAX-8 Maxim Integrated Products MAX923CUA+T vs MAX923CUA+T
MAX923CUA-T Comparator, 2 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, UMAX-8 Maxim Integrated Products MAX923CUA+T vs MAX923CUA-T
Part Number Description Manufacturer Compare
MAX923CUA+T Comparator, 2 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, UMAX-8 Maxim Integrated Products MAX923CUA+T vs MAX923CUA+T
MAX923CUA-T Comparator, 2 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, UMAX-8 Maxim Integrated Products MAX923CUA+T vs MAX923CUA-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX923CUA+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX923CUA+T by Analog Devices Inc

  • Please alert me when MAX923CUA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX923CUA+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX923CUA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX923CUA+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX923CUA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX923CUA+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: