-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
27-Bit, 2.5MHz-to-42MHz DC-Balanced LVDS Serializer, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6410
|
Newark | Serialiser, Aec-Q100, 840Mbps, Lqfp-48, Serdes Function:Serialiser, Data Rate:840Mbps, Ic Input Type:Lvttl, Ic Output Type:Lvds, Ic Case/Package:Lqfp, No. Of Pins:48Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices MAX9247ECM/V+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX9247ECM/VT
|
Mouser Electronics | Serializers & Deserializers - Serdes 27-Bit, 2.5MHz-to-42MHz DC-Balanced LVDS RoHS: Compliant | 0 |
|
$9.1500 | Order Now |
|
Analog Devices Inc | 27-Bit, 2.5MHz-to-42MHz DC-Bal Min Qty: 2000 Package Multiple: 1 | 0 |
|
$8.0400 / $9.1530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9247ECM/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9247ECM/V+T
Analog Devices Inc
27-Bit, 2.5MHz-to-42MHz DC-Balanced LVDS Serializer, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 48-LQFP-7X7X1.4 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LQFP-7X7X1.4 | |
Date Of Intro | 2006-02-03 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LINE DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |