Part Details for MAX9312ECJ by Maxim Integrated Products
Overview of MAX9312ECJ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9312ECJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX9312ECJ-ND
|
DigiKey | CLOCK AND DATA DRIVER Min Qty: 37 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
603 In Stock |
|
$8.2800 | Buy Now |
|
Rochester Electronics | MAX9312 Dual 1:5 Differential LVPECL/LCECL/HSTL Clock and Data Drivers ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 603 |
|
$7.1100 / $8.3600 | Buy Now |
Part Details for MAX9312ECJ
MAX9312ECJ CAD Models
MAX9312ECJ Part Data Attributes
|
MAX9312ECJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9312ECJ
Maxim Integrated Products
Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, TQFP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CAN ALSO BE OPERATED FROM -2.25V TO -3.8V SUPPLY FOR DIFFERENTIAL LVECL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Prop. Delay@Nom-Sup | 0.41 ns | |
Propagation Delay (tpd) | 0.41 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.046 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for MAX9312ECJ
This table gives cross-reference parts and alternative options found for MAX9312ECJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9312ECJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9312ECJ-T | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, TQFP-32 | Maxim Integrated Products | MAX9312ECJ vs MAX9312ECJ-T |
MAX9312ECJ+ | Low Skew Clock Driver, ECL Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | Maxim Integrated Products | MAX9312ECJ vs MAX9312ECJ+ |