Part Details for MAX9312ETJ+ by Maxim Integrated Products
Overview of MAX9312ETJ+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for MAX9312ETJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX9312ETJ+-ND
|
DigiKey | IC CLK BUFFER 1:5 3GHZ 32TQFN Min Qty: 60 Lead time: 27 Weeks Container: Tube, Tube | Temporarily Out of Stock |
|
$10.9493 / $13.0422 | Buy Now |
|
Rochester Electronics | MAX9312 - Dual 1:5 Differential LVPECL/LVECL/HSTL Clock and Data Drivers RoHS: Compliant Status: Active Min Qty: 1 | 530 |
|
$8.6500 / $10.1800 | Buy Now |
|
Chip1Cloud | Dual 1:5 Differential LVPECL/LVECL/HSTL Clock and Data Drivers | IC CLK BUFFER 1:5 3GHZ 32TQFN | 4180 |
|
RFQ |
Part Details for MAX9312ETJ+
MAX9312ETJ+ CAD Models
MAX9312ETJ+ Part Data Attributes:
|
MAX9312ETJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9312ETJ+
Maxim Integrated Products
Low Skew Clock Driver, ECL Series, 10 True Output(s), 0 Inverted Output(s), ECL, 5 X 5 MM, ROHS COMPLIANT, TQFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, TQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ITS ALSO OPERATES -2.25V TO -3.8V IN LVECL OPERATION | |
Family | ECL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.41 ns | |
Propagation Delay (tpd) | 0.4 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.035 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 1500 MHz |