Part Details for MAX9312ETJ+T by Analog Devices Inc
Overview of MAX9312ETJ+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for MAX9312ETJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9312ETJT
|
Mouser Electronics | Clock Drivers & Distribution Dual 1:5 Differential LVPECL/LVECL/HSTL RoHS: Compliant | 0 |
|
$9.0300 | Order Now |
|
Analog Devices Inc | Dual 1:5 Differential LVPECL/L Min Qty: 2500 Package Multiple: 1 | 0 |
|
$8.3700 / $9.0237 | Buy Now |
Part Details for MAX9312ETJ+T
MAX9312ETJ+T CAD Models
MAX9312ETJ+T Part Data Attributes:
|
MAX9312ETJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9312ETJ+T
Analog Devices Inc
Dual 1:5 Differential LVPECL/LVECL/HSTL Clock and Data Drivers, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Date Of Intro | 2001-07-15 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.41 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |