-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V/5V Low-Power, Low Input-Bias, CMOS, Rail-to-Rail I/O Op Amps, 8-SC70-N/A, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6490
|
Newark | Op Amp, 1.5Mhz, 0.9V/Us, Sc70-8, No. Of Channels:2Channels, Gain Bandwidth Product:1.5Mhz, Supply Voltage Range:2.1V To 5.5V, Ic Case/Package:Sc-70, No. Of Pins:8Pins, Amplifier Type:Cmos, Input Offset Voltage:300Μv Rohs Compliant: Yes |Analog Devices MAX9637AXA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
700-MAX9637AXA+T
|
Mouser Electronics | Operational Amplifiers - Op Amps 3V/5V Low-Power, Low-Noise, CMOS, Rail-to-Rail I/O Op Amps RoHS: Compliant | 2005 |
|
$1.0700 / $2.4400 | Buy Now |
DISTI #
V72:2272_26381729
|
Arrow Electronics | Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2205 Container: Cut Strips | Americas - 32 |
|
$1.0387 / $1.0740 | Buy Now |
|
Analog Devices Inc | 3V/5V Low-Power, Low-Noise, CM Min Qty: 1 Package Multiple: 1 | 1948 |
|
$1.0791 / $2.4500 | Buy Now |
DISTI #
60991927
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SC-70 T/R Min Qty: 6 Package Multiple: 1 Date Code: 2205 | Americas - 32 |
|
$1.0387 / $1.0740 | Buy Now |
|
Ameya Holding Limited | MAX9637 Series 5.5 V 1.5 MHz Rail to Rail SMT Operational Amplifier - SOT-323 | 1948 |
|
RFQ | |
DISTI #
2511094
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2913 / $2.6637 | Buy Now |
DISTI #
2511094RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.2913 / $1.9406 | Buy Now |
DISTI #
2511094
|
Farnell | OP AMP, 1.5MHZ, 0.9V/US, SC70-8 RoHS: Compliant Min Qty: 2500 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.1110 | Buy Now |
DISTI #
2511094RL
|
Farnell | OP AMP, 1.5MHZ, 0.9V/US, SC70-8 RoHS: Compliant Min Qty: 2500 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$1.1110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9637AXA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9637AXA+T
Analog Devices Inc
3V/5V Low-Power, Low Input-Bias, CMOS, Rail-to-Rail I/O Op Amps, 8-SC70-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SC70-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SC70-N/A | |
Date Of Intro | 2010-07-16 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bias Current-Max (IIB) @25C | 8e-7 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.09,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.9 V/us | |
Supply Current-Max | 0.12 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 1.25 mm |