Part Details for MAX981CSA+T by Analog Devices Inc
Overview of MAX981CSA+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX981CSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX981CSAT
|
Mouser Electronics | Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators RoHS: Compliant | 0 |
|
$3.0300 | Order Now |
|
Analog Devices Inc | Ultra-Low-Power, Open-Drain, S Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$2.6200 / $3.0359 | Buy Now |
DISTI #
3914733
|
Farnell | COMPARATOR, SINGLE, 12US, NSOIC RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$3.0170 | Buy Now |
Part Details for MAX981CSA+T
MAX981CSA+T CAD Models
MAX981CSA+T Part Data Attributes:
|
MAX981CSA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX981CSA+T
Analog Devices Inc
Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-11-07 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 300000 ns | |
Supply Current-Max | 0.0038 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX981CSA+T
This table gives cross-reference parts and alternative options found for MAX981CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX981CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX981CSA | Comparator, 1 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX981CSA+T vs MAX981CSA |
MAX981ESA | Comparator, 1 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX981CSA+T vs MAX981ESA |
MAX981ESA+ | Comparator, 1 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX981CSA+T vs MAX981ESA+ |
MAX981ESA+ | Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX981CSA+T vs MAX981ESA+ |
MAX981ESA+T | Comparator, 1 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX981CSA+T vs MAX981ESA+T |