Part Details for MAX981CUA+ by Analog Devices Inc
Overview of MAX981CUA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX981CUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX981CUA
|
Mouser Electronics | Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual RoHS: Compliant | 0 |
|
$3.0300 / $6.0500 | Order Now |
|
Analog Devices Inc | Ultra-Low-Power, Open-Drain, S Min Qty: 1 Package Multiple: 1 | 143 |
|
$3.0359 / $6.0500 | Buy Now |
Part Details for MAX981CUA+
MAX981CUA+ CAD Models
MAX981CUA+ Part Data Attributes
|
MAX981CUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX981CUA+
Analog Devices Inc
Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators, 8-MINI_SO-N/A, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | MICRO, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-11-07 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 300000 ns | |
Supply Current-Max | 0.0038 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX981CUA+
This table gives cross-reference parts and alternative options found for MAX981CUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX981CUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX981CUA+ | Comparator, 1 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | MAX981CUA+ vs MAX981CUA+ |
MAX981CUA+T | Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX981CUA+ vs MAX981CUA+T |
MAX981CUA-T | Comparator, 1 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | MAX981CUA+ vs MAX981CUA-T |