-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX981ESA
|
Mouser Electronics | Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual RoHS: Compliant | 140 |
|
$3.0300 / $6.1800 | Buy Now |
|
Analog Devices Inc | Ultra-Low-Power, Open-Drain, S Min Qty: 1 Package Multiple: 1 | 8096 |
|
$3.0359 / $6.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX981ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX981ESA+
Analog Devices Inc
Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-11-07 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 300000 ns | |
Supply Current-Max | 0.0038 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX981ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX981ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX981CSA+T | Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX981ESA+ vs MAX981CSA+T |
MAX981CSA+ | Comparator, 1 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX981ESA+ vs MAX981CSA+ |
MAX981CSA+T | Comparator, 1 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX981ESA+ vs MAX981CSA+T |
MAX981ESA+T | Comparator, 1 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX981ESA+ vs MAX981ESA+T |
MAX981CSA-T | Comparator, 1 Func, 10000uV Offset-Max, 300000ns Response Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX981ESA+ vs MAX981CSA-T |
MAX981ESA+T | Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX981ESA+ vs MAX981ESA+T |