-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3W Mono Class DG Multilevel Audio Amplifier, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX98307ETE+T
|
Mouser Electronics | Audio Amplifiers 3.3W, Mono Class DG Multilevel Speaker A RoHS: Compliant | 4730 |
|
$1.0400 / $2.3700 | Buy Now |
DISTI #
V72:2272_26371463
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 3.3W Class-DG 16-Pin TQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2218 Container: Cut Strips | Americas - 78 |
|
$1.0002 / $1.5427 | Buy Now |
|
Analog Devices Inc | 3.3W, Mono Class DG Multilevel Min Qty: 1 Package Multiple: 1 | 3552 |
|
$1.0435 / $2.3700 | Buy Now |
DISTI #
62191018
|
Verical | Audio Amp Speaker 1-CH Mono 3.3W Class-DG 16-Pin TQFN EP T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2218 | Americas - 78 |
|
$1.0002 / $1.5427 | Buy Now |
|
Ameya Holding Limited | MAX98307 Series 5.25 V 3.3 W Class DG Mono SMT Audio Amplifier - TQFN-16 | 3552 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX98307ETE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX98307ETE+T
Analog Devices Inc
3.3W Mono Class DG Multilevel Audio Amplifier, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-3X3X0.75 | |
Package Description | TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2011-07-14 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS DG AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.3 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX98307ETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX98307ETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX98307ETE+ | 3.3W Mono Class DG Multilevel Audio Amplifier, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX98307ETE+T vs MAX98307ETE+ |
MAX98307ETE/V+ | 3.3W Mono Class DG Multilevel Audio Amplifier, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX98307ETE+T vs MAX98307ETE/V+ |
MAX98307ETE+ | Audio Amplifier, 3.3W, 1 Channel(s), 1 Func, 3 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | MAX98307ETE+T vs MAX98307ETE+ |
MAX98307ETE/V+T | 3.3W Mono Class DG Multilevel Audio Amplifier, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX98307ETE+T vs MAX98307ETE/V+T |