-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tiny, Low-Cost, PCM Class D Amplifier with Class AB Performance, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX98357AETE+T
|
Mouser Electronics | Audio Amplifiers Digital Input Class D Amplifier RoHS: Compliant | 62212 |
|
$1.3900 / $2.8900 | Buy Now |
|
Analog Devices Inc | Digital Input Class D Amplifie Min Qty: 1 Package Multiple: 1 | 6110 |
|
$1.3962 / $2.8900 | Buy Now |
|
Ameya Holding Limited | MAX98357A Series 5.5 V 3.2 W PCM Input Class D Audio Power Amplifier - TQFN-16 | 28356 |
|
RFQ | |
DISTI #
2949165RL
|
element14 Asia-Pacific | AUDIO POWER AMP, D, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 19771 |
|
$1.5220 / $2.2425 | Buy Now |
DISTI #
2949165
|
element14 Asia-Pacific | AUDIO POWER AMP, D, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 19771 |
|
$1.5220 / $3.0366 | Buy Now |
DISTI #
2949165RL
|
Farnell | AUDIO POWER AMP, D, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 1 Days Container: Reel | 19771 |
|
$1.5571 / $2.1096 | Buy Now |
DISTI #
2949165
|
Farnell | AUDIO POWER AMP, D, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 19771 |
|
$1.5571 / $2.8631 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX98357AETE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX98357AETE+T
Analog Devices Inc
Tiny, Low-Cost, PCM Class D Amplifier with Class AB Performance, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-3X3X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-09-27 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |