Part Details for MAX98357AEWL+T by Maxim Integrated Products
Overview of MAX98357AEWL+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for MAX98357AEWL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0990
|
Newark | Audio Power Amp, D, -40 To 85Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX98357AEWL+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3181 |
|
$1.5100 / $2.8400 | Buy Now |
DISTI #
MAX98357AEWL+TCT-ND
|
DigiKey | IC AMP CLASS D MONO 3.2W 9WLP Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10551 In Stock |
|
$1.3817 / $2.8600 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 2475 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 12953 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC AMP CLASS D MONO 3.2W 9WLP | 757 |
|
$0.2457 / $0.4898 | Buy Now |
|
Sense Electronic Company Limited | DSBGA | 9390 |
|
RFQ |
Part Details for MAX98357AEWL+T
MAX98357AEWL+T CAD Models
MAX98357AEWL+T Part Data Attributes
|
MAX98357AEWL+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX98357AEWL+T
Maxim Integrated Products
Audio Amplifier, 1 Func, PBGA9,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA9,3X3,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX98357AEWL+T
This table gives cross-reference parts and alternative options found for MAX98357AEWL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX98357AEWL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX98357AEWL+T | Tiny, Low-Cost, PCM Class D Amplifier with Class AB Performance, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX98357AEWL+T vs MAX98357AEWL+T |
MAX98356EWL+T | Audio Amplifier, 3.2W, 1 Channel(s), 1 Func, PBGA9, WLP-9 | Maxim Integrated Products | MAX98357AEWL+T vs MAX98356EWL+T |