Part Details for MAX98400BETG+T by Maxim Integrated Products
Overview of MAX98400BETG+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for MAX98400BETG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6590
|
Newark | Audio Amp, Class D, 15W, Tqfn-24, Output Power X Channels @ Load:15W X 2 @ 8Ohm, Audio Amplifier Type:D, No. Of Channels:2Channels, Supply Voltage Range:8V To 28V, Ic Case/Package:Tqfn, No. Of Pins:24Pins, Load Impedance:8Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX98400BETG+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 173 |
|
$2.9400 / $5.5600 | Buy Now |
DISTI #
MAX98400BETG+CT-ND
|
DigiKey | IC AMP CLASS D STEREO 12W 24TQFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17874 In Stock |
|
$2.6866 / $5.3500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2336 |
|
RFQ |
Part Details for MAX98400BETG+T
MAX98400BETG+T CAD Models
MAX98400BETG+T Part Data Attributes
|
MAX98400BETG+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX98400BETG+T
Maxim Integrated Products
Video Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 15 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |