-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2009
|
Newark | Current Sense Amp, 230Khz, -40To125Deg C, Current Sense Amplifier Type:High Side, Low Side, Gain Bandwidth Product:230Khz, Ic Case/Package:Hsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Analog Devices MAX9920ASA+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1695 |
|
$1.7200 / $3.2200 | Buy Now |
DISTI #
700-MAX9920ASA+T
|
Mouser Electronics | Current Sense Amplifiers -20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers RoHS: Compliant | 2274 |
|
$1.4900 / $3.1000 | Buy Now |
|
Analog Devices Inc | -20V to +75V Input Range, Prec Min Qty: 1 Package Multiple: 1 | 1414 |
|
$1.4996 / $3.1000 | Buy Now |
DISTI #
2799381
|
element14 Asia-Pacific | CURRENT SENSE AMP, 230KHZ, -40TO125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1695 |
|
$1.5600 / $3.2445 | Buy Now |
DISTI #
2799381RL
|
element14 Asia-Pacific | CURRENT SENSE AMP, 230KHZ, -40TO125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1695 |
|
$1.5600 / $2.3949 | Buy Now |
DISTI #
2799381
|
Farnell | CURRENT SENSE AMP, 230KHZ, -40TO125DEG C RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 1695 |
|
$1.5612 / $3.0599 | Buy Now |
DISTI #
2799381RL
|
Farnell | CURRENT SENSE AMP, 230KHZ, -40TO125DEG C RoHS: Compliant Min Qty: 100 Lead time: 24 Weeks, 1 Days Container: Reel | 1695 |
|
$1.5612 / $2.2481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9920ASA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9920ASA+T
Analog Devices Inc
-20V to +75V Input Range, Precision Uni-/Bidirectional, Current-Sense Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | ROHS COMPLIANT, MS-012, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-11-20 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 250 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.68 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |